
1915-1-300-00 | |
|---|---|
DigiKey Part Number | 2934-1915-1-300-00-ND |
Manufacturer | |
Manufacturer Product Number | 1915-1-300-00 |
Description | WALLMOUNT SFF CPU SHELF |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Open Rack Open Rack, Single Frame 18.000" L x 4.500" W x 7.900" H (457.20mm x 114.30mm x 200.66mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kendall Howard | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Dimensions - Panel | - | |
Dimensions - Overall | 18.000" L x 4.500" W x 7.900" H (457.20mm x 114.30mm x 200.66mm) | |
Door | Doorless | |
Mounting Rails | - | |
Ventilation | Non-Vented | |
Material | Cold Roll Steel (CRS) | |
Color | Black | |
Weight | 5.5 lbs (2.5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.99000 | $64.99 |
| 4 | $62.99000 | $251.96 |
| 8 | $59.99000 | $479.92 |




