1901-1-001-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1901-1-001-01

DigiKey Part Number
2934-1901-1-001-01-ND
Manufacturer
Manufacturer Product Number
1901-1-001-01
Description
1U FLANGED SPACER BLANK
Customer Reference
Detailed Description
Cold Roll Steel (CRS) Panel, Front 19.000" L x 1.750" W x 0.500" H (482.60mm x 44.45mm x 12.70mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kendall Howard
Series
-
Packaging
Box
Part Status
Active
Type
Panel, Front
Size / Dimension
19.000" L x 1.750" W x 0.500" H (482.60mm x 44.45mm x 12.70mm)
Color
Black
Material
Cold Roll Steel (CRS)
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Weight
1.3 lbs (589.7 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Kendall Howard
A separate $19.99 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$14.99000$14.99
5$14.00000$70.00
10$13.00000$130.00
Alternate Length
2U FLANGED SPACER BLANK
In-Stock: 100
Unit Price: $20.00000
6U FLANGED SPACER BLANK
In-Stock: 49
Unit Price: $32.99000
4U FLANGED SPACER BLANK
In-Stock: 5
Unit Price: $27.00000
3U FLANGED SPACER BLANK
In-Stock: 93
Unit Price: $23.99000