
MJ435MPP | |
|---|---|
DigiKey Part Number | 4753-MJ435MPP-ND |
Manufacturer | Kanebridge |
Manufacturer Product Number | MJ435MPP |
Description | MACH SCREW PAN HEAD PHILLIPS M4 |
Customer Reference | |
Detailed Description | M4 Pan Head Machine Screw Phillips Drive Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kanebridge | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Standard | |
Thread Size | M4 | |
Head Diameter | 0.266" (6.75mm) | |
Head Height | 0.102" (2.60mm) | |
Length - Below Head | 1.378" (35.00mm) | |
Length - Overall | 1.480" (37.60mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.08000 | $120.00 |



