
730-2TR-24VDC | |
|---|---|
DigiKey Part Number | 2371-730-2TR-24VDC-ND |
Manufacturer | Kacon |
Manufacturer Product Number | 730-2TR-24VDC |
Description | RELAY GEN PURPOSE DPST 25A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Coil Current | 79 mA | |
Coil Type | - | |
Features | Test Button | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -10°C ~ 60°C | |
Contact Material | Silver Alloy | |
Relay Type | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.24000 | $22.24 |











