
hs-pvdf-175-012-4-cl | |
|---|---|
DigiKey Part Number | 5229-hs-pvdf-175-012-4-cl-ND |
Manufacturer | |
Manufacturer Product Number | hs-pvdf-175-012-4-cl |
Description | KYNAR HEATSHRINK CL 1/8"X4' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Insulation 0.125" (3.18mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Grade | Military | |
Qualification | AMS-DTL-23053/18 |


