
HS397-S100-BLUE | |
|---|---|
DigiKey Part Number | 5229-HS397-S100-BLUE-ND |
Manufacturer | |
Manufacturer Product Number | HS397-S100-BLUE |
Description | HEATSHRINK TUBE BLU 2''X100' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Blue 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 2.000" (50.80mm) | |
Inner Diameter - Recovered | 1.000" (25.40mm) | |
Recovered Wall Thickness | 0.045" (1.14mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant, Heat Resistant, Oil Resistant, Self-Extinguishing, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | Military | |
Qualification | AMS-DTL-23053/5 | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $164.91000 | $164.91 |
| 30 | $161.91000 | $4,857.30 |
| 40 | $158.91000 | $6,356.40 |
| 60 | $155.91000 | $9,354.60 |
| 120 | $152.91000 | $18,349.20 |

