
HS363-S50-BLACK | |
|---|---|
DigiKey Part Number | 5229-HS363-S50-BLACK-ND |
Manufacturer | |
Manufacturer Product Number | HS363-S50-BLACK |
Description | HEATSHRINK TUBE BLK 3/8''x50' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.026" (0.66mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant, Heat Resistant, Oil Resistant, Self-Extinguishing, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | Military | |
Qualification | AMS-DTL-23053/5 | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.88000 | $16.88 |
| 12 | $15.19000 | $182.28 |
| 24 | $13.67000 | $328.08 |
| 192 | $12.30000 | $2,361.60 |
| 384 | $11.07000 | $4,250.88 |


