
IPBT-108-H1-T-D-RA-GP | |
|---|---|
DigiKey Part Number | SAM15699-ND |
Manufacturer | |
Manufacturer Product Number | IPBT-108-H1-T-D-RA-GP |
Description | CONN HEADER R/A 16POS 4.2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPBT-108-H1-T-D-RA-GP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | 0.260" (6.60mm) | |
Contact Length - Post | 0.147" (3.73mm) | |
Overall Contact Length | - | |
Insulation Height | 0.424" (10.77mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Mating Flange | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 400VAC, 565VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.80000 | $4.80 |
| 25 | $4.34000 | $108.50 |
| 50 | $4.03000 | $201.50 |
| 100 | $3.84000 | $384.00 |
| 500 | $3.02002 | $1,510.01 |
| 1,000 | $2.75000 | $2,750.00 |
| 2,500 | $2.21001 | $5,525.02 |
| 5,000 | $2.18400 | $10,920.00 |

