LP685077JU+PCM+2 WIRES 70MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP685077JU+PCM+2 WIRES 70MM
Fast And Relevant Certifications with Jauch Quartz’s Own Test and Certification Centre

LP685077JU+PCM+2 WIRES 70MM

DigiKey Part Number
1908-LP685077JU+PCM+2WIRES70MM-ND
Manufacturer
Manufacturer Product Number
LP685077JU+PCM+2 WIRES 70MM
Description
BATTERY LITH POLY 3.7V 3.5AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3.7 V Lithium Polymer Battery Rechargeable (Secondary) 3.5Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
3.07" L x 2.04" W x 0.31" H (78.0mm x 51.8mm x 7.8mm)
Termination Style
Wire Leads
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Weight
-
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 564
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$19.65000$19.65
10$16.34100$163.41
50$15.56240$778.12
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.