
ER18505J-T A | |
|---|---|
DigiKey Part Number | 1908-ER18505J-TA-ND |
Manufacturer | |
Manufacturer Product Number | ER18505J-T A |
Description | BATTERY LITHIUM 3.6V A |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | A Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.74" Dia x 2.03" H (18.7mm x 51.5mm) | |
Termination Style | Solder Tab | |
Features | - | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 86°F (30°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.37000 | $6.37 |
| 10 | $5.30000 | $53.00 |
| 50 | $4.65980 | $232.99 |
| 100 | $4.40860 | $440.86 |
| 384 | $3.95948 | $1,520.44 |
| 768 | $3.74656 | $2,877.36 |
| 1,152 | $3.65000 | $4,204.80 |





