
CR2032 SM | |
|---|---|
DigiKey Part Number | 1908-CR2032SM-ND |
Manufacturer | |
Manufacturer Product Number | CR2032 SM |
Description | BATTERY LITHIUM 3V COIN 20.5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Coin, 20.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.80" Dia x 0.14" H (20.2mm x 3.5mm) | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Discharge Rate | 200µA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.68100 | $6.81 |
| 50 | $0.59880 | $29.94 |
| 100 | $0.56640 | $56.64 |
| 300 | $0.51873 | $155.62 |
| 600 | $0.49073 | $294.44 |
| 1,200 | $0.46427 | $557.12 |
| 2,700 | $0.43513 | $1,174.85 |
| 5,100 | $0.41357 | $2,109.21 |







