
CR1632 H2 | |
|---|---|
DigiKey Part Number | 1908-CR1632H2-ND |
Manufacturer | |
Manufacturer Product Number | CR1632 H2 |
Description | BATTERY LITHIUM 3V COIN 16MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Coin, 16.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.63" Dia x 0.13" H (16.0mm x 3.2mm) | |
Termination Style | PC Pin (Horizontal Mount) | |
Features | - | |
Discharge Rate | 1mA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 20 | $0.80600 | $16.12 |
| 60 | $0.73800 | $44.28 |
| 100 | $0.70840 | $70.84 |
| 260 | $0.65619 | $170.61 |
| 500 | $0.62274 | $311.37 |
| 1,000 | $0.58915 | $589.15 |
| 2,500 | $0.54755 | $1,368.88 |
| 5,000 | $0.51807 | $2,590.35 |




