CR 1220 JAUCH SB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1220

DigiKey Part Number
1908-CR1220JAUCHSB-ND
Manufacturer
Manufacturer Product Number
CR1220
Description
BATTERY LITHIUM 3V COIN 12.5MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Coin, 12.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.49" Dia x 0.08" H (12.5mm x 2.0mm)
Termination Style
Requires Holder
Features
Childsafe Packaging
Discharge Rate
100µA
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 582
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.09000$1.09
10$0.90600$9.06
50$0.79680$39.84
100$0.75370$75.37
250$0.70044$175.11
500$0.66264$331.32
1,000$0.62690$626.90
2,500$0.58264$1,456.60
5,000$0.55127$2,756.35
Manufacturers Standard Package