
H-516-6A-10T-JVP | |
|---|---|
DigiKey Part Number | 5942-H-516-6A-10T-JVP-ND |
Manufacturer | Jameco ValuePro |
Manufacturer Product Number | H-516-6A-10T-JVP |
Description | KNOB, COUNTING,10 TURN,1 DIG,6 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Shaft Size 10 Turn Aluminum Scale Dial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jameco ValuePro | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shaft Size | 0.250" (6.35mm) | |
Number of Turns | 10.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $5.45000 | $10.90 |
| 10 | $4.94000 | $49.40 |








