
ST-242A | |
|---|---|
DigiKey Part Number | 5942-ST-242A-ND |
Manufacturer | Jameco ReliaPro |
Manufacturer Product Number | ST-242A |
Description | ADAPTER,WALL,REG,SW,24VDC@2A S |
Customer Reference | |
Detailed Description | 24V 48 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jameco ReliaPro | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class I) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2A | |
Power (Watts) | 48 W | |
Polarization | Either | |
Applications | ITE (Commercial) | |
Efficiency | 87.7% | |
Operating Temperature | -25°C ~ 60°C | |
Output Connector | Screw Terminal | |
Cord Length | - | |
Input Connector | NEMA 5-15P | |
Size / Dimension | 2.00" L x 8.00" W x 1.50" H (50.8mm x 203.2mm x 38.1mm) | |
Approval Agency | cUL, cUS, FCC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.85000 | $20.85 |
| 5 | $19.75000 | $98.75 |



