
SDI36-24-U-P6-JVP | |
|---|---|
DigiKey Part Number | 5942-SDI36-24-U-P6-JVP-ND |
Manufacturer | Jameco ReliaPro |
Manufacturer Product Number | SDI36-24-U-P6-JVP |
Description | PWR SPLY,SW,TBL,REG,24V@1.5A,3 |
Customer Reference | |
Detailed Description | 24V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jameco ReliaPro | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Region Utilized | North America | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 36 W | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 87.4% | |
Operating Temperature | -25°C ~ 60°C | |
Output Connector | Barrel Jack, 2.5mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.00" L x 1.80" W x 1.20" H (101.7mm x 45.7mm x 30.5mm) | |
Approval Agency | CE, FCC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.95000 | $10.95 |
| 10 | $9.85000 | $98.50 |

