
GPU572401500WA00 | |
|---|---|
DigiKey Part Number | 5942-GPU572401500WA00-ND |
Manufacturer | Jameco ReliaPro |
Manufacturer Product Number | GPU572401500WA00 |
Description | TRANS,WALL,24VAC,1500mA,AC/AC |
Customer Reference | |
Detailed Description | 24VAC 1.5A AC/AC External Wall Mount - North America/Japan - 2 Prong Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jameco ReliaPro | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount - North America/Japan - 2 Prong | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 24VAC | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 36 W | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Size / Dimension | 3.30" L x 2.60" W x 2.30" H (83.8mm x 66.0mm x 58.4mm) | |
Approval Agency | cUL, UL | |
Input Connector | NEMA 1-15P | |
Cord Length | 72" (1.83m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.44000 | $17.44 |
| 10 | $16.19000 | $161.90 |




