
DCT65W480135ZZ-A2 | |
|---|---|
DigiKey Part Number | 5942-DCT65W480135ZZ-A2-ND |
Manufacturer | Jameco ReliaPro |
Manufacturer Product Number | DCT65W480135ZZ-A2 |
Description | PWR SPLY,SW,TBL,REG,48V@1.35A, |
Customer Reference | |
Detailed Description | 48V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jameco ReliaPro | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Region Utilized | North America | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 1.35A | |
Power (Watts) | 65 W | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Operating Temperature | -25°C ~ 60°C | |
Output Connector | Barrel Jack, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | - | |
Approval Agency | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.85000 | $9.85 |
| 10 | $8.75000 | $87.50 |


