
5337.5-50-3/8X16-E | |
|---|---|
DigiKey Part Number | 2419-5337.5-50-3/8X16-E-ND |
Manufacturer | |
Manufacturer Product Number | 5337.5-50-3/8X16-E |
Description | FIVE-LOBED KNOB, PLASTIC |
Customer Reference | |
Detailed Description | 5 Arm Knob 3/8"-16 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | J.W. Winco | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Clamping | |
Type | 5 Arm | |
Shaft Size | 3/8"-16 | |
Diameter | 1.970" (50.04mm) | |
Height | 1.300" (33.02mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.78000 | $20.78 |


