
136-NI-40-40-B | |
|---|---|
DigiKey Part Number | 2419-136-NI-40-40-B-ND |
Manufacturer | |
Manufacturer Product Number | 136-NI-40-40-B |
Description | LEAF HINGE STAINLESS STEEL |
Customer Reference | |
Detailed Description | Leaf Hinge Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | J.W. Winco | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Leaf Hinge | |
Rotation Angle | 180° | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |



