
iW-G49M-SC02-4E002G-E016G-BIA | |
|---|---|
DigiKey Part Number | 2503-iW-G49M-SC02-4E002G-E016G-BIA-ND |
Manufacturer | |
Manufacturer Product Number | iW-G49M-SC02-4E002G-E016G-BIA |
Description | Layerscape LS1021A SMARC SOM |
Customer Reference | |
Detailed Description | Single Board Computer 1.2GHz Core RAM ARM® Cortex®-A7 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A7 | |
Speed | 1.2GHz | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $247.50000 | $247.50 |




