


iW-G40M-SCPQ-4L004G-E016G-BIA | |
|---|---|
DigiKey Part Number | 2503-iW-G40M-SCPQ-4L004G-E016G-BIA-ND |
Manufacturer | |
Manufacturer Product Number | iW-G40M-SCPQ-4L004G-E016G-BIA |
Description | I.MX 8M PLUS QUAD SMARC SOM |
Customer Reference | |
Detailed Description | Single Board Computer Core RAM ARM® Cortex®-A53, ARM® Cortex®-M7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M7 | |
Speed | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $231.30000 | $231.30 |






