IW-G36S-4EV1-4E002G-E008G-BEE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IW-G36S-4EV1-4E002G-E008G-BEE
Accelerate your time to market with industry standard System on Modules

IW-G36S-4EV1-4E002G-E008G-BEE

DigiKey Part Number
2503-IW-G36S-4EV1-4E002G-E008G-BEE-ND
Manufacturer
Manufacturer Product Number
IW-G36S-4EV1-4E002G-E008G-BEE
Description
ZU5/4/3/2 Zynq UltraScale+ SBC
Customer Reference
Detailed Description
Single Board Computer 1.5GHz, 600MHz 2/2/4 Core -/- RAM ARM® Cortex®-A53, ARM® Cortex®-R5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iWave Global
Series
-
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-R5
Speed
1.5GHz, 600MHz
Number of Cores
2/2/4
Power (Watts)
-
Cooling Type
-
Size / Dimension
3.940" x 2.830" (100.07mm x 71.88mm)
Form Factor
RainboW
Expansion Site/Bus
CAN, I2C, SPI, UART
RAM Capacity/Installed
-/-
Storage Interface
eMMC, MicroSD, PCIe, SATA
Video Outputs
HDMI, LVDS
Ethernet
GbE (2)
USB
USB 3.0 (2)
Digital I/O Lines
-
Analog Input:Output
17
Watchdog Timer
No
Contents
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 35 days from iWave Global
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$1,129.80000$11,298.00