


IW-G34D-Q704-4L002G-E008G-LCB | |
|---|---|
DigiKey Part Number | 2503-IW-G34D-Q704-4L002G-E008G-LCB-ND |
Manufacturer | |
Manufacturer Product Number | IW-G34D-Q704-4L002G-E008G-LCB |
Description | I.MX 8M MINI QUAD QSEVEN DEVKIT |
Customer Reference | |
Detailed Description | i.MX 8M Mini/Nano iW-RainboW-G34D - ARM® Cortex®-A53, Cortex®-M4 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A53, Cortex®-M4 | |
Platform | ||
Utilized IC / Part | i.MX 8M Mini/Nano | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $617.60000 | $154,400.00 |





