cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3101F14S-7P

DigiKey Part Number
IMS3101F14S-7P-ND
Manufacturer
Manufacturer Product Number
MS3101F14S-7P
Description
CONN RCPT MALE 3P SILV SLDR CUP
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Grade
Military
Qualification
MIL-DTL-5015
Shell Size - Insert
14S-7
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
Cable Clamp
Shielding
-
Current Rating (Amps)
22A
Voltage Rating
500VAC, 700VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
FREE SHIPPING on orders of $150.00 or more for products shipped by PEI-Genesis Inc
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$71.77000$71.77
10$58.31000$583.10
25$49.10000$1,227.50
50$42.41000$2,120.50
100$35.88000$3,588.00