MDM-9PH003P-A174
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-9SH004B

DigiKey Part Number
IMDM-9SH004B-ND
Manufacturer
Manufacturer Product Number
MDM-9SH004B
Description
CABLE ASSY D TO MICD 9P 609.6MM
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 2.00' (609.60mm) Plug, Female Sockets to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
1st Connector
Plug, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
9
Length
2.00' (609.60mm)
Shielding
-
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from PEI-Genesis Inc
FREE SHIPPING on orders of $150.00 or more for products shipped by PEI-Genesis Inc
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$85.10000$85.10
10$79.02000$790.20
25$73.75000$1,843.75
50$71.37000$3,568.50
100$69.14000$6,914.00
Alternate Length
CABLE ASSY D TO MICD 9P 914.4MM
In-Stock: 17
Unit Price: $151.66000
CABLE ASSY D TO MIC-D 9P 152.4MM
In-Stock: 0
Unit Price: $118.99000
CABLE ASSY D TO MIC D 9P 762MM
In-Stock: 0
Unit Price: $149.33000