
MDM-51SH004B | |
|---|---|
DigiKey Part Number | IMDM-51SH004B-ND |
Manufacturer | |
Manufacturer Product Number | MDM-51SH004B |
Description | CABLE ASSY D-MIC-D 51P 609.6MM |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 2.00' (609.60mm) Receptacle, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 51 | |
Length | 2.00' (609.60mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.75000 | $134.75 |
| 10 | $125.12000 | $1,251.20 |
| 25 | $116.78000 | $2,919.50 |
| 50 | $113.02000 | $5,651.00 |
| 100 | $109.48000 | $10,948.00 |



