
MDM-15PH025B | |
|---|---|
DigiKey Part Number | IMDM-15PH025B-ND |
Manufacturer | |
Manufacturer Product Number | MDM-15PH025B |
Description | CABLE ASSY D TO MIC D 15P 254MM |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 0.833' (254.00mm, 10.00") Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 0.833' (254.00mm, 10.00") | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |



