
MDM-15PH006B | |
|---|---|
DigiKey Part Number | MDM-15PH006B-ND |
Manufacturer | |
Manufacturer Product Number | MDM-15PH006B |
Description | CABLE ASY MIC D-WIR 15P 914.4MM |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 3.00' (914.40mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $217.00000 | $217.00 |
| 10 | $176.31000 | $1,763.10 |
| 25 | $148.47000 | $3,711.75 |
| 50 | $128.23000 | $6,411.50 |
| 100 | $108.50000 | $10,850.00 |








