
MDM-15PH003B-A174 | |
|---|---|
DigiKey Part Number | MDM-15PH003B-A174-ND |
Manufacturer | |
Manufacturer Product Number | MDM-15PH003B-A174 |
Description | CABLE ASSY D-MIC-D 15P 457.2MM |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $184.84000 | $184.84 |
| 10 | $150.18000 | $1,501.80 |
| 25 | $126.47000 | $3,161.75 |
| 50 | $109.22000 | $5,461.00 |
| 100 | $92.42000 | $9,242.00 |


