
M39029/31-240 | |
|---|---|
DigiKey Part Number | IM39029/31-240-ND |
Manufacturer | |
Manufacturer Product Number | M39029/31-240 |
Description | CONTACT PIN 20-24AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Pin Contact 20-24 AWG Size 20 Crimp Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 100 | $1.42000 | $142.00 |



