
DM53744-62 | |
|---|---|
DigiKey Part Number | DM53744-62-ND |
Manufacturer | |
Manufacturer Product Number | DM53744-62 |
Description | CONN D-SUB SOCKET 8AWG SLDR CUP |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 8 AWG Solder Cup |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Wire Gauge | 8 AWG | |
Contact Termination | Solder Cup | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Size | 8 | |
Base Product Number |


