
DM53740-5100 | |
|---|---|
DigiKey Part Number | IDM53740-5100-ND |
Manufacturer | |
Manufacturer Product Number | DM53740-5100 |
Description | CONN D-SUB PIN COAX CABLE SLDR |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Coaxial Cable Solder Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | Coaxial Cable | |
Contact Termination | Solder | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |






