
DLM6-360P | |
|---|---|
DigiKey Part Number | 1003-1656-ND |
Manufacturer | |
Manufacturer Product Number | DLM6-360P |
Description | CONN PLUG HSG DRAWER 360POS |
Customer Reference | |
Detailed Description | 360 Position Plug, Hermaphroditic Contacts Connector Panel Mount Drawer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Hermaphroditic Contacts | |
Connector Style | Drawer | |
Number of Positions | 360 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 12 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Actuating Camshaft | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |











