
DL1-156P12C | |
|---|---|
DigiKey Part Number | IDL1-156P12C-ND |
Manufacturer | |
Manufacturer Product Number | DL1-156P12C |
Description | CONN PLUG 156POS |
Customer Reference | |
Detailed Description | 156 Connector Plug, Hermaphroditic Contacts Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Hermaphroditic Contacts | |
Connector Style | - | |
Number of Positions | 156 | |
Number of Positions Loaded | - | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 6 | |
Number of Columns | - | |
Mounting Type | - | |
Termination | - | |
Contact Layout, Typical | - | |
Features | Actuating Camshaft, Zero Insertion Force (ZIF) | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-1 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $127.43000 | $127.43 |
| 10 | $121.64000 | $1,216.40 |
| 25 | $111.50000 | $2,787.50 |
| 50 | $102.93000 | $5,146.50 |
| 100 | $95.57000 | $9,557.00 |


