
DL1-156P11C | |
|---|---|
DigiKey Part Number | IDL1-156P11C-ND |
Manufacturer | |
Manufacturer Product Number | DL1-156P11C |
Description | CONN PLUG 156POS |
Customer Reference | |
Detailed Description | 156 Connector Plug, Hermaphroditic Contacts Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Hermaphroditic Contacts | |
Connector Style | - | |
Number of Positions | 156 | |
Number of Positions Loaded | - | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 6 | |
Number of Columns | - | |
Mounting Type | - | |
Termination | - | |
Contact Layout, Typical | - | |
Features | Actuating Camshaft, Zero Insertion Force (ZIF) | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-1 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $120.24000 | $120.24 |
| 10 | $114.77000 | $1,147.70 |
| 25 | $105.21000 | $2,630.25 |
| 50 | $97.11000 | $4,855.50 |
| 100 | $90.18000 | $9,018.00 |


