cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEMA9PA183F0

DigiKey Part Number
IDEMA9PA183F0-ND
Manufacturer
Manufacturer Product Number
DEMA9PA183F0
Description
CONN D-SUB HOUSING PLUG 9POS
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 9 Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
9
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
200
Dielectric Material
Thermoplastic
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 8 days from PEI-Genesis Inc
FREE SHIPPING on orders of $150.00 or more for products shipped by PEI-Genesis Inc
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$13.37000$13.37
10$12.72000$127.20
25$12.42000$310.50
50$11.85000$592.50
100$10.03000$1,003.00