
DAM15PA176 | |
|---|---|
DigiKey Part Number | IDAM15PA176-ND |
Manufacturer | |
Manufacturer Product Number | DAM15PA176 |
Description | CONN D-SUB PLUG 15POS PNL MNT |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.37000 | $26.37 |
| 10 | $25.09000 | $250.90 |
| 25 | $24.49000 | $612.25 |
| 50 | $23.38000 | $1,169.00 |
| 100 | $19.78000 | $1,978.00 |






