
192993-0109 | |
|---|---|
DigiKey Part Number | I192993-0109-ND |
Manufacturer | |
Manufacturer Product Number | 192993-0109 |
Description | CONN PLG HSG FMALE 4POS INLINE |
Customer Reference | |
Detailed Description | 4 (3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 4 (3 Power + PE) | |
Shell Size - Insert | 14-0400 | |
Shell Size, MIL | - | |
Contact Type | Crimp and Solder Cup | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Detent Lock | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.34000 | $47.34 |
| 10 | $38.46000 | $384.60 |
| 25 | $32.39000 | $809.75 |
| 50 | $27.97000 | $1,398.50 |
| 100 | $23.67000 | $2,367.00 |




