
192991-0066 | |
|---|---|
DigiKey Part Number | 192991-0066-ND |
Manufacturer | |
Manufacturer Product Number | 192991-0066 |
Description | CONTACT SOCKET PCB GOLD |
Customer Reference | |
Detailed Description | Socket Contact Size PCB Pin Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | PCB Pin | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Features | - | |
Base Product Number |















