
86557021 | |
|---|---|
DigiKey Part Number | 2710-86557021-ND |
Manufacturer | |
Manufacturer Product Number | 86557021 |
Description | CORD 17AWG IEC 320-C14-CBL 9.84' |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black IEC 320-C14 To Cable H05VV-F, SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Interpower | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | IEC 320-C14 | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | H05VV-F, SJT | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 12A | |
Operating Temperature | 70°C | |
Features | - |


_tmb.jpg)

_tmb.jpg)