695537BL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GVESD027FBLU

DigiKey Part Number
3539-GVESD027FBLU-ND
Manufacturer
Interion By Global Industrial
Manufacturer Product Number
GVESD027FBLU
Description
ESD STOOL,VINYL, ROYAL BLUE, ARM
Customer Reference
Detailed Description
300lb 5 Legged Blue ESD / Clean Room Stool
Product Attributes
Type
Description
Select All
Category
Manufacturer
Interion By Global Industrial
Series
-
Packaging
Box
Part Status
Active
Style
ESD / Clean Room Stool
Base Type
5 Legged
Capacity (Pounds)
300
Color
Blue
Seat Height
17" ~ 25"
Seat Type
Vinyl
Material - Frame
Nylon
Features
Adjustable Back, Armless, Mid Back
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 2 days from IndustrialSupplies.com
FREE SHIPPING for this product
All prices are in USD
Box
QuantityUnit PriceExt Price
1$391.89000$391.89