
742702 | |
|---|---|
DigiKey Part Number | 5472-742702-ND |
Manufacturer | |
Manufacturer Product Number | 742702 |
Description | Cat6a SFTP NetwCable 100ft Black |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intellinet Network Solutions | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 100.00' (30.48m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.99000 | $64.99 |
| 10 | $58.49000 | $584.90 |
| 50 | $57.19000 | $2,859.50 |
| 100 | $55.24000 | $5,524.00 |



