
716222 | |
|---|---|
DigiKey Part Number | 5472-716222-ND |
Manufacturer | |
Manufacturer Product Number | 716222 |
Description | Pro Line Network Cabinet 18 U |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Cabinet Rack Enclosed, Back, Bottom, Front, Sides, Top 23.620" L x 23.620" W x 36.100" H (599.95mm x 599.95mm x 916.94mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intellinet Network Solutions | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Back, Bottom, Front, Sides, Top | |
Number of Units | 18U | |
Dimensions - Panel | - | |
Dimensions - Overall | 23.620" L x 23.620" W x 36.100" H (599.95mm x 599.95mm x 916.94mm) | |
Door | Glass (Front), Steel (Rear) | |
Features | Casters, Locking, Removable Sides | |
Mounting Rails | Two Pair | |
Ventilation | Vented | |
Material | Cold Roll Steel (CRS) | |
Color | Black | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 141 lbs (64 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,149.99000 | $1,149.99 |
| 2 | $1,126.99000 | $2,253.98 |
| 4 | $1,115.49000 | $4,461.96 |
| 8 | $1,092.49000 | $8,739.92 |



