
712019 | |
|---|---|
DigiKey Part Number | 5472-712019-ND |
Manufacturer | |
Manufacturer Product Number | 712019 |
Description | Swing Out Wall Mount Cabinet 15U |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Cabinet Rack Enclosed, Back, Bottom, Front, Sides, Top 21.700" L x 23.600" W x 30.300" H (551.18mm x 599.44mm x 769.62mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intellinet Network Solutions | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Back, Bottom, Front, Sides, Top | |
Number of Units | 15U | |
Dimensions - Panel | - | |
Dimensions - Overall | 21.700" L x 23.600" W x 30.300" H (551.18mm x 599.44mm x 769.62mm) | |
Door | Glass (Front), Steel (Rear) | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Cold Roll Steel (CRS) | |
Color | Black | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $487.99000 | $487.99 |
| 2 | $478.23000 | $956.46 |
| 4 | $473.35000 | $1,893.40 |
| 8 | $463.59000 | $3,708.72 |


