562102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

562102

DigiKey Part Number
5472-562102-ND
Manufacturer
Manufacturer Product Number
562102
Description
10Port FE PoE+ Switch, 95W, VLAN
Customer Reference
Detailed Description
Network Switch - Unmanaged 10 Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intellinet Network Solutions
Series
-
Packaging
Retail Package
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
10
Copper Ports
10
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
PoE Ports
8
Connector Type
RJ45
Voltage - Input
100 ~ 240VAC
Ingress Protection
-
Mounting Type
Desktop, Wall Mount
Operating Temperature
0°C ~ 40°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Intellinet Network Solutions
FREE SHIPPING on orders of $50.00 or more for products shipped by Intellinet Network Solutions
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$73.99000$73.99
10$68.81000$688.10
30$64.37000$1,931.10
50$61.41000$3,070.50