
561624 | |
|---|---|
DigiKey Part Number | 5472-561624-ND |
Manufacturer | |
Manufacturer Product Number | 561624 |
Description | Ind 8-Port PoE+ Powered Switch |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP40 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intellinet Network Solutions | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 8 | |
Copper Ports | 8 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 7 | |
Connector Type | RJ45 | |
Voltage - Input | 48V ~ 57V | |
Ingress Protection | IP40 | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 75°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $241.99000 | $241.99 |
| 10 | $225.05000 | $2,250.50 |
| 30 | $210.53000 | $6,315.90 |
| 50 | $200.85000 | $10,042.50 |


