
163682 | |
|---|---|
DigiKey Part Number | 5472-163682-ND |
Manufacturer | |
Manufacturer Product Number | 163682 |
Description | Metered (8) IEC320 C13 16AMP |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intellinet Network Solutions | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack Mount | |
Current - Max | 16A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | IEC 320-C20 | |
AC Outlets | 8 | |
Connector - AC Output | IEC 320-C13 | |
Voltage - Input | 100 ~ 240V | |
Housing Material | Metal | |
Cord Length | 7' (2.13m) | |
Approval Agency | CE, FCC | |
Features | Ethernet Control and Monitor Interface for Individual Outlets, Programmable Alerts, Load Meter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $224.99000 | $224.99 |






