
Maglamp 127UVWL | |
|---|---|
DigiKey Part Number | 4960-Maglamp127UVWLTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | Maglamp 127UVWL |
Description | Magnification lamp ESD / Dual mo |
Customer Reference | |
Detailed Description | Lamp, Magnifier 5.00" (127.00mm) LED, White, UV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INNOSCOPES | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | - | |
Lens Style/Size | 5.00" (127.00mm) | |
Bulb | LED, White, UV | |
Arm | - | |
Color | Black | |
Mounting Type | Edge Clamp | |
Cord Length | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $195.00000 | $195.00 |



