
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Igus | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-179 | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.394" (10.00mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | Enter Number of Feet in Order Quantity - Continuous Strip | |
Jacket Color | Blue | |
Usage | Industrial | |
Features | Oil Resistant, UV Resistant | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Fluorinated Ethylene Propylene (FEP) | |
Dielectric Diameter | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Operating Temperature | - | |
Base Product Number |



